M55342H08B33D2RT0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.2.05286
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.2.59200
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.2.17728
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.12.91600
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.10.76360
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.10.76360
Datasheet
M55342-08 2110 (5325)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342H08B33D2RT0

DigiKey Part Number
764-M55342H08B33D2RT0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342H08B33D2RT0
Description
M55342H 50PPM 2010 33.2 1% R T0
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.209" L x 0.098" W (5.31mm x 2.49mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.4.40640Fr.440.64
Manufacturers Standard Package
Unit Price without VAT:Fr.4.40640
Unit Price with VAT:Fr.4.76332