Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M55342K06B10B0RTP | |
|---|---|
DigiKey Part Number | 764-M55342K06B10B0RTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342K06B10B0RTP |
Description | RES SMD 10K OHM 0.1% 0.15W 0705 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B10B0RTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.10.37080 | Fr.259.27 |
| Unit Price without VAT: | Fr.10.37080 |
|---|---|
| Unit Price with VAT: | Fr.11.21083 |


