Parametric Equivalent

M55342K08B150BRWS | |
|---|---|
DigiKey Part Number | 764-M55342K08B150BRWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342K08B150BRWS |
Description | RES SMD 150K OHM 0.1% 0.8W 2010 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K08B150BRWS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.209" L x 0.098" W (5.31mm x 2.49mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.10.76360 | Fr.269.09 |
| Unit Price without VAT: | Fr.10.76360 |
|---|---|
| Unit Price with VAT: | Fr.11.63545 |


