

S1901-46R | |
---|---|
DigiKey Part Number | 952-1575-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1901-46R |
Description | FUSE CLIP BLADE 15A PCB |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Brass |