


PCNM1206E3012BST5 | |
|---|---|
DigiKey Part Number | 764-1270-2-ND - Tape & Reel (TR) 764-1270-1-ND - Cut Tape (CT) 764-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCNM1206E3012BST5 |
Description | RES SMD 30.1K OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCNM1206E3012BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Magnetic, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.50308 | Fr.751.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.58000 | Fr.1.58 |
| 10 | Fr.1.53000 | Fr.15.30 |
| 25 | Fr.1.08920 | Fr.27.23 |
| 50 | Fr.1.01960 | Fr.50.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.75000 | Fr.1.75 |
| 10 | Fr.1.21400 | Fr.12.14 |
| 50 | Fr.0.91600 | Fr.45.80 |
| 100 | Fr.0.80410 | Fr.80.41 |
| Unit Price without VAT: | Fr.1.58000 |
|---|---|
| Unit Price with VAT: | Fr.1.70798 |

