
PTN1206E8453BST1 | |
|---|---|
DigiKey Part Number | 764-1314-2-ND - Tape & Reel (TR) 764-1314-1-ND - Cut Tape (CT) 764-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E8453BST1 |
Description | RES SMD 845K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 845 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E8453BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.39700 | Fr.3.97 |
| 25 | Fr.0.36800 | Fr.9.20 |
| 50 | Fr.0.34760 | Fr.17.38 |
| 100 | Fr.0.32900 | Fr.32.90 |
| 250 | Fr.0.30660 | Fr.76.65 |
| 500 | Fr.0.29148 | Fr.145.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.29735 | Fr.297.35 |
| 2,000 | Fr.0.28437 | Fr.568.74 |
| 3,000 | Fr.0.27747 | Fr.832.41 |
| 5,000 | Fr.0.26946 | Fr.1,347.30 |
| 7,000 | Fr.0.26457 | Fr.1,851.99 |
| 10,000 | Fr.0.25802 | Fr.2,580.20 |
| 12,000 | Fr.0.25725 | Fr.3,087.00 |
| 24,000 | Fr.0.24912 | Fr.5,978.88 |
| 25,000 | Fr.0.24867 | Fr.6,216.75 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

