
ALSR01400R0FE12 | |
|---|---|
DigiKey Part Number | ALSR1F-400-ND |
Manufacturer | |
Manufacturer Product Number | ALSR01400R0FE12 |
Description | RES 400 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR01400R0FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.57000 | Fr.2.57 |
| 10 | Fr.1.72100 | Fr.17.21 |
| 25 | Fr.1.49040 | Fr.37.26 |
| 50 | Fr.1.34640 | Fr.67.32 |
| 100 | Fr.1.22390 | Fr.122.39 |
| 250 | Fr.1.08968 | Fr.272.42 |
| 500 | Fr.1.00572 | Fr.502.86 |
| 1,000 | Fr.0.93436 | Fr.934.36 |
| 5,000 | Fr.0.80745 | Fr.4,037.25 |
| Unit Price without VAT: | Fr.2.57000 |
|---|---|
| Unit Price with VAT: | Fr.2.77817 |

