
ALSR035R000JE12 | |
---|---|
DigiKey Part Number | ALSR3J-5.0-ND |
Manufacturer | |
Manufacturer Product Number | ALSR035R000JE12 |
Description | RES 5 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR035R000JE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.94000 | Fr.1.94 |
10 | Fr.1.28900 | Fr.12.89 |
25 | Fr.1.11240 | Fr.27.81 |
50 | Fr.1.00200 | Fr.50.10 |
100 | Fr.0.90820 | Fr.90.82 |
250 | Fr.0.80532 | Fr.201.33 |
500 | Fr.0.74098 | Fr.370.49 |
1,000 | Fr.0.68632 | Fr.686.32 |
5,000 | Fr.0.58907 | Fr.2,945.35 |
Unit Price without VAT: | Fr.1.94000 |
---|---|
Unit Price with VAT: | Fr.2.09714 |