
CMF07220K00GNEB80 | |
---|---|
cms-digikey-product-number | CMF07220K00GNEB80-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | CMF07220K00GNEB80 |
cms-description | RES 220K OHM 1/2W 2% AXIAL |
cms-standard-lead-time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | 220 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
cms-eda-cad-models | CMF07220K00GNEB80 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1,000 | Fr.0.06076 | Fr.60.76 |
Unit Price without VAT: | Fr.0.06076 |
---|---|
Unit Price with VAT: | Fr.0.06568 |