
CMF5011K000FHEB | |
|---|---|
DigiKey Part Number | CMF11.0KQFTR-ND - Tape & Reel (TR) CMF11.0KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5011K000FHEB |
Description | RES 11.0K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5011K000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.70000 | Fr.0.70 |
| 10 | Fr.0.45000 | Fr.4.50 |
| 25 | Fr.0.38360 | Fr.9.59 |
| 50 | Fr.0.34240 | Fr.17.12 |
| 100 | Fr.0.30730 | Fr.30.73 |
| 250 | Fr.0.26872 | Fr.67.18 |
| 500 | Fr.0.24454 | Fr.122.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.33439 | Fr.334.39 |
| 2,000 | Fr.0.30955 | Fr.619.10 |
| 3,000 | Fr.0.29678 | Fr.890.34 |
| 5,000 | Fr.0.28234 | Fr.1,411.70 |
| 7,000 | Fr.0.27374 | Fr.1,916.18 |
| 10,000 | Fr.0.26534 | Fr.2,653.40 |
| 12,000 | Fr.0.26131 | Fr.3,135.72 |
| 24,000 | Fr.0.24747 | Fr.5,939.28 |
| 25,000 | Fr.0.24673 | Fr.6,168.25 |
| Unit Price without VAT: | Fr.0.70000 |
|---|---|
| Unit Price with VAT: | Fr.0.75670 |

