
CMF5014K000FHEB | |
|---|---|
DigiKey Part Number | CMF14.0KQFTR-ND - Tape & Reel (TR) CMF14.0KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5014K000FHEB |
Description | RES 14.0K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5014K000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.98000 | Fr.0.98 |
| 10 | Fr.0.64300 | Fr.6.43 |
| 25 | Fr.0.55120 | Fr.13.78 |
| 50 | Fr.0.49320 | Fr.24.66 |
| 100 | Fr.0.44400 | Fr.44.40 |
| 250 | Fr.0.39012 | Fr.97.53 |
| 500 | Fr.0.35636 | Fr.178.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.33426 | Fr.334.26 |
| 2,000 | Fr.0.30943 | Fr.618.86 |
| 3,000 | Fr.0.29667 | Fr.890.01 |
| 5,000 | Fr.0.28224 | Fr.1,411.20 |
| 7,000 | Fr.0.27364 | Fr.1,915.48 |
| 10,000 | Fr.0.26524 | Fr.2,652.40 |
| 12,000 | Fr.0.26121 | Fr.3,134.52 |
| 24,000 | Fr.0.24738 | Fr.5,937.12 |
| 25,000 | Fr.0.24663 | Fr.6,165.75 |
| Unit Price without VAT: | Fr.0.98000 |
|---|---|
| Unit Price with VAT: | Fr.1.05938 |

