
CMF5021K000FHEB | |
|---|---|
DigiKey Part Number | CMF21.0KQFTR-ND - Tape & Reel (TR) CMF21.0KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5021K000FHEB |
Description | RES 21.0K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5021K000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.42900 | Fr.4.29 |
| 25 | Fr.0.36560 | Fr.9.14 |
| 50 | Fr.0.32620 | Fr.16.31 |
| 100 | Fr.0.29260 | Fr.29.26 |
| 250 | Fr.0.25576 | Fr.63.94 |
| 500 | Fr.0.23264 | Fr.116.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.21727 | Fr.217.27 |
| 2,000 | Fr.0.20025 | Fr.400.50 |
| 3,000 | Fr.0.19151 | Fr.574.53 |
| 5,000 | Fr.0.18162 | Fr.908.10 |
| 7,000 | Fr.0.17572 | Fr.1,230.04 |
| 10,000 | Fr.0.16997 | Fr.1,699.70 |
| 12,000 | Fr.0.16721 | Fr.2,006.52 |
| 24,000 | Fr.0.15773 | Fr.3,785.52 |
| 25,000 | Fr.0.15721 | Fr.3,930.25 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |

