
CMF50221R00FHEB | |
|---|---|
DigiKey Part Number | CMF221QFTR-ND - Tape & Reel (TR) CMF221QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50221R00FHEB |
Description | RES 221 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50221R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.75000 | Fr.0.75 |
| 10 | Fr.0.48600 | Fr.4.86 |
| 25 | Fr.0.41520 | Fr.10.38 |
| 50 | Fr.0.37060 | Fr.18.53 |
| 100 | Fr.0.33290 | Fr.33.29 |
| 250 | Fr.0.29140 | Fr.72.85 |
| 500 | Fr.0.26546 | Fr.132.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.24338 | Fr.243.38 |
| 2,000 | Fr.0.22464 | Fr.449.28 |
| 3,000 | Fr.0.21501 | Fr.645.03 |
| 5,000 | Fr.0.20412 | Fr.1,020.60 |
| 7,000 | Fr.0.19762 | Fr.1,383.34 |
| 10,000 | Fr.0.19128 | Fr.1,912.80 |
| Unit Price without VAT: | Fr.0.75000 |
|---|---|
| Unit Price with VAT: | Fr.0.81075 |

