CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5026K700FHEB

DigiKey Part Number
CMF26.7KQFTR-ND - Tape & Reel (TR)
CMF26.7KQFCT-ND - Cut Tape (CT)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF5026K700FHEB
Description
RES 26.7K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5026K700FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.56000Fr.0.56
10Fr.0.36100Fr.3.61
25Fr.0.30720Fr.7.68
50Fr.0.27360Fr.13.68
100Fr.0.24500Fr.24.50
250Fr.0.21368Fr.53.42
500Fr.0.19400Fr.97.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.33439Fr.334.39
2,000Fr.0.30955Fr.619.10
3,000Fr.0.29678Fr.890.34
5,000Fr.0.28234Fr.1,411.70
7,000Fr.0.27374Fr.1,916.18
10,000Fr.0.26534Fr.2,653.40
12,000Fr.0.26131Fr.3,135.72
24,000Fr.0.24747Fr.5,939.28
25,000Fr.0.24673Fr.6,168.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.56000
Unit Price with VAT:Fr.0.60536