
CMF502K2600FHEB | |
---|---|
DigiKey Part Number | CMF2.26KQFTR-ND - Tape & Reel (TR) CMF2.26KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K2600FHEB |
Description | RES 2.26K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K2600FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.98000 | Fr.0.98 |
10 | Fr.0.64300 | Fr.6.43 |
25 | Fr.0.55120 | Fr.13.78 |
50 | Fr.0.49320 | Fr.24.66 |
100 | Fr.0.44420 | Fr.44.42 |
250 | Fr.0.39024 | Fr.97.56 |
500 | Fr.0.35652 | Fr.178.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.33439 | Fr.334.39 |
2,000 | Fr.0.30955 | Fr.619.10 |
3,000 | Fr.0.29678 | Fr.890.34 |
5,000 | Fr.0.28234 | Fr.1,411.70 |
7,000 | Fr.0.27374 | Fr.1,916.18 |
10,000 | Fr.0.26534 | Fr.2,653.40 |
12,000 | Fr.0.26131 | Fr.3,135.72 |
24,000 | Fr.0.24747 | Fr.5,939.28 |
25,000 | Fr.0.24673 | Fr.6,168.25 |
Unit Price without VAT: | Fr.0.98000 |
---|---|
Unit Price with VAT: | Fr.1.05938 |