
CMF50324R00FHEB | |
---|---|
DigiKey Part Number | CMF324QFTR-ND - Tape & Reel (TR) CMF324QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50324R00FHEB |
Description | RES 324 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50324R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.18000 | Fr.1.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.26920 | Fr.269.20 |
Unit Price without VAT: | Fr.1.18000 |
---|---|
Unit Price with VAT: | Fr.1.27558 |