CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5033R200FHEB

DigiKey Part Number
CMF33.2QFTR-ND - Tape & Reel (TR)
CMF33.2QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5033R200FHEB
Description
RES 33.2 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5033R200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 891
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.98000Fr.0.98
10Fr.0.64300Fr.6.43
25Fr.0.55120Fr.13.78
50Fr.0.49320Fr.24.66
100Fr.0.44420Fr.44.42
250Fr.0.39024Fr.97.56
500Fr.0.35652Fr.178.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.33439Fr.334.39
2,000Fr.0.30955Fr.619.10
3,000Fr.0.29678Fr.890.34
5,000Fr.0.28234Fr.1,411.70
7,000Fr.0.27374Fr.1,916.18
10,000Fr.0.26534Fr.2,653.40
12,000Fr.0.26131Fr.3,135.72
24,000Fr.0.24747Fr.5,939.28
25,000Fr.0.24673Fr.6,168.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.98000
Unit Price with VAT:Fr.1.05938