
| CMF50475R00FHEB | |
|---|---|
| DigiKey Part Number | CMF475QFTR-ND - Tape & Reel (TR) CMF475QFCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CMF50475R00FHEB | 
| Description | RES 475 OHM 1/4W 1% AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMF50475R00FHEB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Moisture Resistant, Safety | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.95000 | Fr.0.95 | 
| 10 | Fr.0.62500 | Fr.6.25 | 
| 25 | Fr.0.53520 | Fr.13.38 | 
| 50 | Fr.0.47880 | Fr.23.94 | 
| 100 | Fr.0.43100 | Fr.43.10 | 
| 250 | Fr.0.37860 | Fr.94.65 | 
| 500 | Fr.0.34576 | Fr.172.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.33439 | Fr.334.39 | 
| 2,000 | Fr.0.30955 | Fr.619.10 | 
| 3,000 | Fr.0.29678 | Fr.890.34 | 
| 5,000 | Fr.0.28234 | Fr.1,411.70 | 
| 7,000 | Fr.0.27374 | Fr.1,916.18 | 
| 10,000 | Fr.0.26534 | Fr.2,653.40 | 
| 12,000 | Fr.0.26131 | Fr.3,135.72 | 
| 24,000 | Fr.0.24747 | Fr.5,939.28 | 
| 25,000 | Fr.0.24673 | Fr.6,168.25 | 
| Unit Price without VAT: | Fr.0.95000 | 
|---|---|
| Unit Price with VAT: | Fr.1.02695 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland