
CMF50549R00FHEB | |
|---|---|
DigiKey Part Number | CMF549QFTR-ND - Tape & Reel (TR) CMF549QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50549R00FHEB |
Description | RES 549 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50549R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.35800 | Fr.3.58 |
| 25 | Fr.0.30480 | Fr.7.62 |
| 50 | Fr.0.27140 | Fr.13.57 |
| 100 | Fr.0.24300 | Fr.24.30 |
| 250 | Fr.0.21192 | Fr.52.98 |
| 500 | Fr.0.19244 | Fr.96.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.40263 | Fr.402.63 |
| 2,000 | Fr.0.37351 | Fr.747.02 |
| 3,000 | Fr.0.35855 | Fr.1,075.65 |
| 5,000 | Fr.0.34163 | Fr.1,708.15 |
| 7,000 | Fr.0.33155 | Fr.2,320.85 |
| 10,000 | Fr.0.32170 | Fr.3,217.00 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

