
CMF5057K600FHEB | |
|---|---|
DigiKey Part Number | CMF57.6KQFTR-ND - Tape & Reel (TR) CMF57.6KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5057K600FHEB |
Description | RES 57.6K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5057K600FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| 10 | Fr.0.41000 | Fr.4.10 |
| 25 | Fr.0.34960 | Fr.8.74 |
| 50 | Fr.0.31160 | Fr.15.58 |
| 100 | Fr.0.27920 | Fr.27.92 |
| 250 | Fr.0.24388 | Fr.60.97 |
| 500 | Fr.0.22172 | Fr.110.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.20698 | Fr.206.98 |
| 2,000 | Fr.0.19067 | Fr.381.34 |
| 3,000 | Fr.0.18229 | Fr.546.87 |
| 5,000 | Fr.0.17282 | Fr.864.10 |
| 7,000 | Fr.0.16717 | Fr.1,170.19 |
| 10,000 | Fr.0.16165 | Fr.1,616.50 |
| 12,000 | Fr.0.15901 | Fr.1,908.12 |
| 24,000 | Fr.0.14992 | Fr.3,598.08 |
| 25,000 | Fr.0.14943 | Fr.3,735.75 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |

