CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF509K7600FHEB

DigiKey Part Number
CMF9.76KQFTR-ND - Tape & Reel (TR)
CMF9.76KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF509K7600FHEB
Description
RES 9.76K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.76 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF509K7600FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,450
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.98000Fr.0.98
10Fr.0.63800Fr.6.38
25Fr.0.54640Fr.13.66
50Fr.0.48920Fr.24.46
100Fr.0.44030Fr.44.03
250Fr.0.38684Fr.96.71
500Fr.0.35338Fr.176.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.33142Fr.331.42
2,000Fr.0.30677Fr.613.54
3,000Fr.0.29410Fr.882.30
5,000Fr.0.27978Fr.1,398.90
7,000Fr.0.27124Fr.1,898.68
10,000Fr.0.26291Fr.2,629.10
12,000Fr.0.25891Fr.3,106.92
24,000Fr.0.24518Fr.5,884.32
25,000Fr.0.24444Fr.6,111.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.98000
Unit Price with VAT:Fr.1.05938