
CMF55150K00FKEA | |
|---|---|
DigiKey Part Number | 541-CMF55150K00FKEATR-ND - Tape & Reel (TR) 541-CMF55150K00FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55150K00FKEA |
Description | RES 150K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55150K00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.21300 | Fr.2.13 |
| 25 | Fr.0.18040 | Fr.4.51 |
| 50 | Fr.0.16000 | Fr.8.00 |
| 100 | Fr.0.14260 | Fr.14.26 |
| 250 | Fr.0.12352 | Fr.30.88 |
| 500 | Fr.0.11156 | Fr.55.78 |
| 1,000 | Fr.0.10139 | Fr.101.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09080 | Fr.454.00 |
| 10,000 | Fr.0.08439 | Fr.843.90 |
| 15,000 | Fr.0.08111 | Fr.1,216.65 |
| 25,000 | Fr.0.07739 | Fr.1,934.75 |
| 35,000 | Fr.0.07517 | Fr.2,630.95 |
| 50,000 | Fr.0.07301 | Fr.3,650.50 |
| 60,000 | Fr.0.07197 | Fr.4,318.20 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

