CMF5516K200FKRE is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.32966
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.36263
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.47606
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.53087
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.53087
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.36263
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.65580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.65580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.91052
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.24769
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.26991
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.33422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.38042
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.38042
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5516K200FKRE

DigiKey Part Number
CMF5516K200FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5516K200FKRE
Description
RES 16.2K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
16.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5516K200FKRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07527Fr.376.35
Manufacturers Standard Package
Unit Price without VAT:Fr.0.07527
Unit Price with VAT:Fr.0.08137