
CMF551M2100FHEB | |
|---|---|
DigiKey Part Number | CMF1.21MHFTR-ND - Tape & Reel (TR) CMF1.21MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551M2100FHEB |
Description | RES 1.21M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.21 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M2100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.46000 | Fr.2.46 |
| 10 | Fr.1.65100 | Fr.16.51 |
| 25 | Fr.1.43000 | Fr.35.75 |
| 50 | Fr.1.29140 | Fr.64.57 |
| 100 | Fr.1.17360 | Fr.117.36 |
| 250 | Fr.1.04460 | Fr.261.15 |
| 500 | Fr.0.96388 | Fr.481.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.91321 | Fr.913.21 |
| 2,000 | Fr.0.85379 | Fr.1,707.58 |
| 3,000 | Fr.0.82329 | Fr.2,469.87 |
| 5,000 | Fr.0.78877 | Fr.3,943.85 |
| 7,000 | Fr.0.76822 | Fr.5,377.54 |
| 10,000 | Fr.0.74813 | Fr.7,481.30 |
| Unit Price without VAT: | Fr.2.46000 |
|---|---|
| Unit Price with VAT: | Fr.2.65926 |

