Direct
Direct
Direct
Direct
Similar

CMF55243K00FKEK | |
|---|---|
DigiKey Part Number  | CMF55243K00FKEK-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CMF55243K00FKEK  | 
Description  | RES 243K OHM 1/2W 1% AXIAL  | 
Customer Reference  | |
Detailed Description  | 243 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CMF55243K00FKEK Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.090" Dia x 0.240" L (2.29mm x 6.10mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.2.65580 | Fr.265.58 | 
| Unit Price without VAT: | Fr.2.65580 | 
|---|---|
| Unit Price with VAT: | Fr.2.87092 | 




