CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55249K00FKEA

DigiKey Part Number
541-CMF55249K00FKEATR-ND - Tape & Reel (TR)
541-CMF55249K00FKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55249K00FKEA
Description
RES 249K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
249 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55249K00FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,750
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.22600Fr.2.26
25Fr.0.19200Fr.4.80
50Fr.0.17040Fr.8.52
100Fr.0.15190Fr.15.19
250Fr.0.13164Fr.32.91
500Fr.0.11898Fr.59.49
1,000Fr.0.10821Fr.108.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.09080Fr.454.00
10,000Fr.0.08439Fr.843.90
15,000Fr.0.08111Fr.1,216.65
25,000Fr.0.07739Fr.1,934.75
35,000Fr.0.07517Fr.2,630.95
50,000Fr.0.07301Fr.3,650.50
60,000Fr.0.07197Fr.4,318.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835