
CMF55255R00FHEB | |
|---|---|
DigiKey Part Number | CMF255HFTR-ND - Tape & Reel (TR) CMF255HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55255R00FHEB |
Description | RES 255 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55255R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.34800 | Fr.3.48 |
| 25 | Fr.0.29600 | Fr.7.40 |
| 50 | Fr.0.26340 | Fr.13.17 |
| 100 | Fr.0.23580 | Fr.23.58 |
| 250 | Fr.0.20552 | Fr.51.38 |
| 500 | Fr.0.18652 | Fr.93.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.17382 | Fr.173.82 |
| 2,000 | Fr.0.15984 | Fr.319.68 |
| 3,000 | Fr.0.15266 | Fr.457.98 |
| 5,000 | Fr.0.14453 | Fr.722.65 |
| 7,000 | Fr.0.13969 | Fr.977.83 |
| 10,000 | Fr.0.13496 | Fr.1,349.60 |
| 12,000 | Fr.0.13269 | Fr.1,592.28 |
| 24,000 | Fr.0.12490 | Fr.2,997.60 |
| 25,000 | Fr.0.12448 | Fr.3,112.00 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

