CMF55383K00FHEB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.36263
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.36263
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.24769
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.13970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.20886
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.13970
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55383K00FHEB

DigiKey Part Number
CMF383KHFTR-ND - Tape & Reel (TR)
CMF383KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55383K00FHEB
Description
RES 383K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
383 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55383K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.37000Fr.3.70
25Fr.0.31600Fr.7.90
50Fr.0.28120Fr.14.06
100Fr.0.25190Fr.25.19
250Fr.0.21976Fr.54.94
500Fr.0.19960Fr.99.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.18611Fr.186.11
2,000Fr.0.17127Fr.342.54
3,000Fr.0.16364Fr.490.92
5,000Fr.0.15501Fr.775.05
7,000Fr.0.14987Fr.1,049.09
10,000Fr.0.14484Fr.1,448.40
12,000Fr.0.14243Fr.1,709.16
24,000Fr.0.13416Fr.3,219.84
25,000Fr.0.13372Fr.3,343.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698