
CMF553M3000DHEK | |
---|---|
DigiKey Part Number | CMF553M3000DHEK-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF553M3000DHEK |
Description | RES 3.3M OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 3.3 MOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553M3000DHEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.84662 | Fr.846.62 |
Unit Price without VAT: | Fr.0.84662 |
---|---|
Unit Price with VAT: | Fr.0.91520 |