
CMF553M3000FKR6 | |
---|---|
DigiKey Part Number | 541-CMF553M3000FKR6TR-ND - Tape & Reel (TR) 541-CMF553M3000FKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553M3000FKR6 |
Description | RES 3.3M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553M3000FKR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.69000 | Fr.1.69 |
10 | Fr.1.11700 | Fr.11.17 |
25 | Fr.0.96240 | Fr.24.06 |
50 | Fr.0.86580 | Fr.43.29 |
100 | Fr.0.78360 | Fr.78.36 |
250 | Fr.0.69352 | Fr.173.38 |
500 | Fr.0.63714 | Fr.318.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.46236 | Fr.462.36 |
Unit Price without VAT: | Fr.1.69000 |
---|---|
Unit Price with VAT: | Fr.1.82689 |