
CMF5540R200FHEB | |
|---|---|
DigiKey Part Number | CMF40.2HFTR-ND - Tape & Reel (TR) CMF40.2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5540R200FHEB |
Description | RES 40.2 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5540R200FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.23600 | Fr.2.36 |
| 25 | Fr.0.20040 | Fr.5.01 |
| 50 | Fr.0.17800 | Fr.8.90 |
| 100 | Fr.0.15870 | Fr.15.87 |
| 250 | Fr.0.13768 | Fr.34.42 |
| 500 | Fr.0.12446 | Fr.62.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11325 | Fr.113.25 |
| 2,000 | Fr.0.10372 | Fr.207.44 |
| 3,000 | Fr.0.09882 | Fr.296.46 |
| 5,000 | Fr.0.09328 | Fr.466.40 |
| 7,000 | Fr.0.08998 | Fr.629.86 |
| 10,000 | Fr.0.08675 | Fr.867.50 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

