
CMF55412R00FHEB | |
|---|---|
DigiKey Part Number | CMF412HFTR-ND - Tape & Reel (TR) CMF412HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55412R00FHEB |
Description | RES 412 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55412R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.35700 | Fr.3.57 |
| 25 | Fr.0.30400 | Fr.7.60 |
| 50 | Fr.0.27060 | Fr.13.53 |
| 100 | Fr.0.24230 | Fr.24.23 |
| 250 | Fr.0.21124 | Fr.52.81 |
| 500 | Fr.0.19180 | Fr.95.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.17876 | Fr.178.76 |
| 2,000 | Fr.0.16443 | Fr.328.86 |
| 3,000 | Fr.0.15707 | Fr.471.21 |
| 5,000 | Fr.0.14874 | Fr.743.70 |
| 7,000 | Fr.0.14378 | Fr.1,006.46 |
| 10,000 | Fr.0.13893 | Fr.1,389.30 |
| 12,000 | Fr.0.13661 | Fr.1,639.32 |
| 24,000 | Fr.0.12863 | Fr.3,087.12 |
| 25,000 | Fr.0.12819 | Fr.3,204.75 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

