
CMF55453R00FHEB | |
---|---|
DigiKey Part Number | CMF453HFTR-ND - Tape & Reel (TR) CMF453HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55453R00FHEB |
Description | RES 453 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55453R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.57000 | Fr.0.57 |
10 | Fr.0.36800 | Fr.3.68 |
25 | Fr.0.31320 | Fr.7.83 |
50 | Fr.0.27900 | Fr.13.95 |
100 | Fr.0.24990 | Fr.24.99 |
250 | Fr.0.21796 | Fr.54.49 |
500 | Fr.0.19796 | Fr.98.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.18456 | Fr.184.56 |
2,000 | Fr.0.16983 | Fr.339.66 |
3,000 | Fr.0.16225 | Fr.486.75 |
5,000 | Fr.0.15369 | Fr.768.45 |
7,000 | Fr.0.14858 | Fr.1,040.06 |
10,000 | Fr.0.14359 | Fr.1,435.90 |
12,000 | Fr.0.14120 | Fr.1,694.40 |
24,000 | Fr.0.13299 | Fr.3,191.76 |
25,000 | Fr.0.13255 | Fr.3,313.75 |
Unit Price without VAT: | Fr.0.57000 |
---|---|
Unit Price with VAT: | Fr.0.61617 |