
CMF55470R00FKR6 | |
|---|---|
DigiKey Part Number | 541-CMF55470R00FKR6TR-ND - Tape & Reel (TR) 541-CMF55470R00FKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55470R00FKR6 |
Description | RES 470 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55470R00FKR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.23800 | Fr.2.38 |
| 25 | Fr.0.20240 | Fr.5.06 |
| 50 | Fr.0.17940 | Fr.8.97 |
| 100 | Fr.0.16000 | Fr.16.00 |
| 250 | Fr.0.13872 | Fr.34.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.12725 | Fr.127.25 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

