CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554M0200FHEB

DigiKey Part Number
CMF4.02MHFTR-ND - Tape & Reel (TR)
CMF4.02MHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF554M0200FHEB
Description
RES 4.02M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.02 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554M0200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 822
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.74000Fr.1.74
10Fr.1.15200Fr.11.52
25Fr.0.99320Fr.24.83
50Fr.0.89400Fr.44.70
100Fr.0.80940Fr.80.94
250Fr.0.71684Fr.179.21
500Fr.0.65892Fr.329.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.91321Fr.913.21
2,000Fr.0.85379Fr.1,707.58
3,000Fr.0.82329Fr.2,469.87
5,000Fr.0.78877Fr.3,943.85
7,000Fr.0.76822Fr.5,377.54
10,000Fr.0.74813Fr.7,481.30
Manufacturers Standard Package
Unit Price without VAT:Fr.1.74000
Unit Price with VAT:Fr.1.88094