
CMF5551R100FHEB | |
|---|---|
DigiKey Part Number | CMF51.1HFTR-ND - Tape & Reel (TR) CMF51.1HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5551R100FHEB |
Description | RES 51.1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5551R100FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.22100 | Fr.2.21 |
| 25 | Fr.0.18760 | Fr.4.69 |
| 50 | Fr.0.16620 | Fr.8.31 |
| 100 | Fr.0.14820 | Fr.14.82 |
| 250 | Fr.0.12848 | Fr.32.12 |
| 500 | Fr.0.11608 | Fr.58.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.10555 | Fr.105.55 |
| 2,000 | Fr.0.09660 | Fr.193.20 |
| 3,000 | Fr.0.09199 | Fr.275.97 |
| 5,000 | Fr.0.08679 | Fr.433.95 |
| 7,000 | Fr.0.08369 | Fr.585.83 |
| 10,000 | Fr.0.08066 | Fr.806.60 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

