
| CMF55536R00FHEB | |
|---|---|
| DigiKey Part Number | CMF536HFTR-ND - Tape & Reel (TR) CMF536HFCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CMF55536R00FHEB | 
| Description | RES 536 OHM 1/2W 1% AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 536 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMF55536R00FHEB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Moisture Resistant, Safety | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 | 
| 10 | Fr.0.26100 | Fr.2.61 | 
| 25 | Fr.0.22160 | Fr.5.54 | 
| 50 | Fr.0.19660 | Fr.9.83 | 
| 100 | Fr.0.17550 | Fr.17.55 | 
| 250 | Fr.0.15240 | Fr.38.10 | 
| 500 | Fr.0.13794 | Fr.68.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.18611 | Fr.186.11 | 
| 2,000 | Fr.0.17127 | Fr.342.54 | 
| 3,000 | Fr.0.16364 | Fr.490.92 | 
| 5,000 | Fr.0.15501 | Fr.775.05 | 
| 7,000 | Fr.0.14987 | Fr.1,049.09 | 
| 10,000 | Fr.0.14484 | Fr.1,448.40 | 
| 12,000 | Fr.0.14243 | Fr.1,709.16 | 
| 24,000 | Fr.0.13416 | Fr.3,219.84 | 
| 25,000 | Fr.0.13372 | Fr.3,343.00 | 
| Unit Price without VAT: | Fr.0.41000 | 
|---|---|
| Unit Price with VAT: | Fr.0.44321 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland