
CMF55562K00FHEB | |
|---|---|
DigiKey Part Number | CMF562KHFTR-ND - Tape & Reel (TR) CMF562KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55562K00FHEB |
Description | RES 562K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 562 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55562K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.32600 | Fr.3.26 |
| 25 | Fr.0.27680 | Fr.6.92 |
| 50 | Fr.0.24620 | Fr.12.31 |
| 100 | Fr.0.22020 | Fr.22.02 |
| 250 | Fr.0.19176 | Fr.47.94 |
| 500 | Fr.0.17396 | Fr.86.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.16197 | Fr.161.97 |
| 2,000 | Fr.0.14884 | Fr.297.68 |
| 3,000 | Fr.0.14209 | Fr.426.27 |
| 5,000 | Fr.0.13446 | Fr.672.30 |
| 7,000 | Fr.0.12991 | Fr.909.37 |
| 10,000 | Fr.0.12547 | Fr.1,254.70 |
| 12,000 | Fr.0.12333 | Fr.1,479.96 |
| 24,000 | Fr.0.11602 | Fr.2,784.48 |
| 25,000 | Fr.0.11562 | Fr.2,890.50 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

