
CMF5563K400FHEB | |
|---|---|
DigiKey Part Number | CMF63.4KHFTR-ND - Tape & Reel (TR) CMF63.4KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5563K400FHEB |
Description | RES 63.4K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5563K400FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.31800 | Fr.3.18 |
| 25 | Fr.0.27120 | Fr.6.78 |
| 50 | Fr.0.24120 | Fr.12.06 |
| 100 | Fr.0.21570 | Fr.21.57 |
| 250 | Fr.0.18776 | Fr.46.94 |
| 500 | Fr.0.17028 | Fr.85.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.15853 | Fr.158.53 |
| 2,000 | Fr.0.14565 | Fr.291.30 |
| 3,000 | Fr.0.13903 | Fr.417.09 |
| 5,000 | Fr.0.13154 | Fr.657.70 |
| 7,000 | Fr.0.12707 | Fr.889.49 |
| 10,000 | Fr.0.12271 | Fr.1,227.10 |
| 12,000 | Fr.0.12062 | Fr.1,447.44 |
| 24,000 | Fr.0.11344 | Fr.2,722.56 |
| 25,000 | Fr.0.11306 | Fr.2,826.50 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

