
CMF556K6500FHEB | |
|---|---|
DigiKey Part Number | CMF6.65KHFTR-ND - Tape & Reel (TR) CMF6.65KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF556K6500FHEB |
Description | RES 6.65K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K6500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.26400 | Fr.2.64 |
| 25 | Fr.0.22400 | Fr.5.60 |
| 50 | Fr.0.19900 | Fr.9.95 |
| 100 | Fr.0.17770 | Fr.17.77 |
| 250 | Fr.0.15432 | Fr.38.58 |
| 500 | Fr.0.13968 | Fr.69.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.18611 | Fr.186.11 |
| 2,000 | Fr.0.17127 | Fr.342.54 |
| 3,000 | Fr.0.16364 | Fr.490.92 |
| 5,000 | Fr.0.15501 | Fr.775.05 |
| 7,000 | Fr.0.14987 | Fr.1,049.09 |
| 10,000 | Fr.0.14484 | Fr.1,448.40 |
| 12,000 | Fr.0.14243 | Fr.1,709.16 |
| 24,000 | Fr.0.13416 | Fr.3,219.84 |
| 25,000 | Fr.0.13372 | Fr.3,343.00 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

