
| CMF55750K00FHEB | |
|---|---|
| DigiKey Part Number | CMF750KHFTR-ND - Tape & Reel (TR) CMF750KHFCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CMF55750K00FHEB | 
| Description | RES 750K OHM 1/2W 1% AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 750 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMF55750K00FHEB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Moisture Resistant, Safety | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.53000 | Fr.0.53 | 
| 10 | Fr.0.34300 | Fr.3.43 | 
| 25 | Fr.0.29200 | Fr.7.30 | 
| 50 | Fr.0.26000 | Fr.13.00 | 
| 100 | Fr.0.23270 | Fr.23.27 | 
| 250 | Fr.0.20280 | Fr.50.70 | 
| 500 | Fr.0.18404 | Fr.92.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.17148 | Fr.171.48 | 
| 2,000 | Fr.0.15767 | Fr.315.34 | 
| 3,000 | Fr.0.15057 | Fr.451.71 | 
| 5,000 | Fr.0.14254 | Fr.712.70 | 
| 7,000 | Fr.0.13776 | Fr.964.32 | 
| 10,000 | Fr.0.13309 | Fr.1,330.90 | 
| 12,000 | Fr.0.13085 | Fr.1,570.20 | 
| 24,000 | Fr.0.12315 | Fr.2,955.60 | 
| 25,000 | Fr.0.12274 | Fr.3,068.50 | 
| Unit Price without VAT: | Fr.0.53000 | 
|---|---|
| Unit Price with VAT: | Fr.0.57293 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland