Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF55866R00FHEK | |
|---|---|
DigiKey Part Number | CMF55866R00FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55866R00FHEK |
Description | RES 866 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 866 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55866R00FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55866R00BEEB | Vishay Dale | 0 | CMF55866R00BEEB-ND | Fr.0.69167 | Upgrade |
| CMF55866R00BHEA | Vishay Dale | 0 | CMF55866R00BHEA-ND | Fr.0.33654 | Upgrade |
| CMF55866R00DHEA | Vishay Dale | 0 | CMF55866R00DHEA-ND | Fr.0.19834 | Parametric Equivalent |
| CMF55866R00DHEB | Vishay Dale | 0 | CMF55866R00DHEB-ND | Fr.0.32202 | Parametric Equivalent |
| CMF55866R00FHEB | Vishay Dale | 1,786 | CMF866HFCT-ND | Fr.0.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.2.58600 | Fr.258.60 |
| Unit Price without VAT: | Fr.2.58600 |
|---|---|
| Unit Price with VAT: | Fr.2.79547 |



