CMF55909R00FKRE70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.47606
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.65580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.42234
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.65580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.84839
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 968
Unit Price: Fr.1.21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.13970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.20886
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.20886
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.09564
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 525
Unit Price: Fr.0.54000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.15887
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.14019
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.15887
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55909R00FKRE70

DigiKey Part Number
CMF55909R00FKRE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55909R00FKRE70
Description
RES 909 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
909 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55909R00FKRE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.08382Fr.419.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08382
Unit Price with VAT:Fr.0.09061