
| CMF60330R00FKEA | |
|---|---|
| DigiKey Part Number | CMF330FHTR-ND - Tape & Reel (TR) CMF330FHCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CMF60330R00FKEA | 
| Description | RES 330 OHM 1W 1% AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 330 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMF60330R00FKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Moisture Resistant, Safety | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 | 
| 10 | Fr.0.27900 | Fr.2.79 | 
| 25 | Fr.0.23720 | Fr.5.93 | 
| 50 | Fr.0.21080 | Fr.10.54 | 
| 100 | Fr.0.18820 | Fr.18.82 | 
| 250 | Fr.0.16360 | Fr.40.90 | 
| 500 | Fr.0.14816 | Fr.74.08 | 
| 1,000 | Fr.0.13504 | Fr.135.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.0.12308 | Fr.307.70 | 
| 5,000 | Fr.0.11391 | Fr.569.55 | 
| 7,500 | Fr.0.10919 | Fr.818.92 | 
| 12,500 | Fr.0.10387 | Fr.1,298.38 | 
| 17,500 | Fr.0.10069 | Fr.1,762.08 | 
| 25,000 | Fr.0.09759 | Fr.2,439.75 | 
| 30,000 | Fr.0.09610 | Fr.2,883.00 | 
| 60,000 | Fr.0.09099 | Fr.5,459.40 | 
| 62,500 | Fr.0.09072 | Fr.5,670.00 | 
| Unit Price without VAT: | Fr.0.43000 | 
|---|---|
| Unit Price with VAT: | Fr.0.46483 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland