CMF6050R000FLEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.13458
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.58308
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.34174
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.15554
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.13458
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.48896
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.48896
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6050R000FLEK

DigiKey Part Number
CMF6050R000FLEK-ND
Manufacturer
Manufacturer Product Number
CMF6050R000FLEK
Description
RES 50 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
50 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6050R000FLEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.0.13458Fr.134.58
Unit Price without VAT:Fr.0.13458
Unit Price with VAT:Fr.0.14548