CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60665R00FKEB

DigiKey Part Number
541-CMF60665R00FKEBTR-ND - Tape & Reel (TR)
541-CMF60665R00FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF60665R00FKEB
Description
RES 665 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
665 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60665R00FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 931
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.55000Fr.0.55
10Fr.0.35800Fr.3.58
25Fr.0.30520Fr.7.63
50Fr.0.27160Fr.13.58
100Fr.0.24330Fr.24.33
250Fr.0.21212Fr.53.03
500Fr.0.19260Fr.96.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.17953Fr.179.53
2,000Fr.0.16515Fr.330.30
3,000Fr.0.15775Fr.473.25
5,000Fr.0.14940Fr.747.00
7,000Fr.0.14441Fr.1,010.87
10,000Fr.0.13955Fr.1,395.50
12,000Fr.0.13721Fr.1,646.52
24,000Fr.0.12920Fr.3,100.80
25,000Fr.0.12877Fr.3,219.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.55000
Unit Price with VAT:Fr.0.59455