
CMF60665R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF60665R00FKEBTR-ND - Tape & Reel (TR) 541-CMF60665R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60665R00FKEB |
Description | RES 665 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60665R00FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.35800 | Fr.3.58 |
| 25 | Fr.0.30520 | Fr.7.63 |
| 50 | Fr.0.27160 | Fr.13.58 |
| 100 | Fr.0.24330 | Fr.24.33 |
| 250 | Fr.0.21212 | Fr.53.03 |
| 500 | Fr.0.19260 | Fr.96.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.17953 | Fr.179.53 |
| 2,000 | Fr.0.16515 | Fr.330.30 |
| 3,000 | Fr.0.15775 | Fr.473.25 |
| 5,000 | Fr.0.14940 | Fr.747.00 |
| 7,000 | Fr.0.14441 | Fr.1,010.87 |
| 10,000 | Fr.0.13955 | Fr.1,395.50 |
| 12,000 | Fr.0.13721 | Fr.1,646.52 |
| 24,000 | Fr.0.12920 | Fr.3,100.80 |
| 25,000 | Fr.0.12877 | Fr.3,219.25 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

