Parametric Equivalent

CMF65R49900FLEK | |
|---|---|
DigiKey Part Number | CMF65R49900FLEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF65R49900FLEK |
Description | RES 0.499 OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 499 mOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65R49900FLEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65R49900FLEA | Vishay Dale | 0 | CMF65R49900FLEA-ND | Fr.1.05094 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.3.26490 | Fr.326.49 |
| Unit Price without VAT: | Fr.3.26490 |
|---|---|
| Unit Price with VAT: | Fr.3.52936 |


