
CPF1221R00FKEE6 | |
|---|---|
DigiKey Part Number | CPF221CTR-ND - Tape & Reel (TR) CPF221CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1221R00FKEE6 |
Description | RESISTOR METAL FILM 1W 221 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1221R00FKEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.47100 | Fr.4.71 |
| 25 | Fr.0.40240 | Fr.10.06 |
| 50 | Fr.0.35920 | Fr.17.96 |
| 100 | Fr.0.32240 | Fr.32.24 |
| 250 | Fr.0.28208 | Fr.70.52 |
| 500 | Fr.0.25686 | Fr.128.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.23542 | Fr.235.42 |
| 2,000 | Fr.0.21722 | Fr.434.44 |
| 3,000 | Fr.0.20787 | Fr.623.61 |
| 5,000 | Fr.0.19728 | Fr.986.40 |
| 7,000 | Fr.0.19098 | Fr.1,336.86 |
| 10,000 | Fr.0.18482 | Fr.1,848.20 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

