
CRA06S08318K0JTA | |
---|---|
DigiKey Part Number | CRA6S818KTR-ND - Tape & Reel (TR) CRA6S818KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRA06S08318K0JTA |
Description | RES ARRAY 4 RES 18K OHM 1206 |
Customer Reference | |
Detailed Description | 18k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA06S08318K0JTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 18k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.04000 | Fr.0.40 |
25 | Fr.0.03160 | Fr.0.79 |
50 | Fr.0.02680 | Fr.1.34 |
100 | Fr.0.02260 | Fr.2.26 |
250 | Fr.0.01824 | Fr.4.56 |
500 | Fr.0.01560 | Fr.7.80 |
1,000 | Fr.0.01342 | Fr.13.42 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |